TS-6665VHK - 1
TS-6665VHK - 2
TS-6665VHK - 3
Extended1/3
* Images are for reference only

TS-6665VHK

Attributes
Value
Manufacturer
MFR.Part #
TS-6665VHK
JLCPCB Part #
C47734511
Package
Plugin
Description
12V 2.5N 50mA 6.5mm 6mm 6mm Black PC Pin Round Button SPST Through Hole With Bracket Plugin Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerkangshen
PackagePlugin
Operating Force2.5N
Contact Current50mA
Length6mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height6.5mm
CircuitSPST
Mounting TypeThrough Hole
Width6mm
Actuator/Cap ColorBlack