


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Educational Kits/Modules | |
| Manufacturer | kaishengdz | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Industrial Control | |
| Voltage - Supply | 9V~12V | |
| Interface | RS-485 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCM01-16-5557 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Educational Kits/Modules | |
| Manufacturer | kaishengdz | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Industrial Control | |
| Voltage - Supply | 9V~12V | |
| Interface | RS-485 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCM01-16-5557. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCM01-16-5557 datasheets or manufacturer documentation.
Datasheet: LCM01-16-5557 Datasheet (PDF)
The LCM01-16-5557 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.