
* Images are for reference only
A2002AWR-03-F2MA-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2002AWR-03-F2MA-R
- JLCPCB Part #
- C50325157
- Package
- SMD,P=2mm
- Description
- -25℃~+105℃ 1 10.6mm 1x3P 250V 2A 2mm 3 3P 5.1mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 664
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
100+
$0.0350
300+
$0.0304
800+
$0.0271
4800+
$0.0243
9600+
$0.0231
Related Products