
* Images are for reference only
A1505AWV-05-F4MB1-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1505AWV-05-F4MB1-R-X
- JLCPCB Part #
- C49208471
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x5P 350V 3A 5 5.05mm 5P 6.55mm 8.8mm Beige LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 640
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 640
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0949
150+
$0.0827
800+
$0.0735
2400+
$0.0663
4800+
$0.0626
Related Products