
T-050150T
- Manufacturer
- MFR.Part #
- T-050150T
- JLCPCB Part #
- C7054777
- Package
- SMD-6P
- Description
- 12dB 1MHz~1.485GHz SMD-6P Balun
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | iNRCORE | |
| Package | SMD-6P | |
| Frequency Range | 1MHz~1.485GHz | |
| Return Loss(Min) | 12dB |

* Images are for reference only
T-050150T
Extended- Manufacturer
- MFR.Part #
- T-050150T
- JLCPCB Part #
- C7054777
- Package
- SMD-6P
- Description
- 12dB 1MHz~1.485GHz SMD-6P Balun
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T-050150T
Extended- Manufacturer
- MFR.Part #
- T-050150T
- JLCPCB Part #
- C7054777
- Package
- SMD-6P
- Description
- 12dB 1MHz~1.485GHz SMD-6P Balun
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T-050150T Specifications
T-050150T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | iNRCORE | |
| Package | SMD-6P | |
| Frequency Range | 1MHz~1.485GHz | |
| Return Loss(Min) | 12dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T-050150T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T-050150T Schematic Symbol & PCB Footprint
The T-050150T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.