
R8404NL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | iNRCORE | |
| Package | SMD-11P,29.5x26.7mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | Single, Multi-tap | |
| Height | 11.9mm | |
| Primary Winding(s) | 2 |

* Images are for reference only
R8404NL
Extended- Manufacturer
- MFR.Part #
- R8404NL
- JLCPCB Part #
- C17180070
- Package
- SMD-11P,29.5x26.7mm
- Description
- 1.75kV 11.9mm 2 Single, Multi-tap SMD-11P,29.5x26.7mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R8404NL
Extended- Manufacturer
- MFR.Part #
- R8404NL
- JLCPCB Part #
- C17180070
- Package
- SMD-11P,29.5x26.7mm
- Description
- 1.75kV 11.9mm 2 Single, Multi-tap SMD-11P,29.5x26.7mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R8404NL Specifications
R8404NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | iNRCORE | |
| Package | SMD-11P,29.5x26.7mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | Single, Multi-tap | |
| Height | 11.9mm | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R8404NL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R8404NL Documents
R8404NL datasheets or manufacturer documentation.
Datasheet: R8404NL Datasheet (PDF)
R8404NL Schematic Symbol & PCB Footprint
The R8404NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.