
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | iNRCORE | |
| Package | SMD-11P,23.4x21.6mm | |
| Power(Watts) | 140W | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | Dual, Multi-Tap | |
| Height | 8.6mm | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R8312NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | iNRCORE | |
| Package | SMD-11P,23.4x21.6mm | |
| Power(Watts) | 140W | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | Dual, Multi-Tap | |
| Height | 8.6mm | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R8312NLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R8312NLT datasheets or manufacturer documentation.
Datasheet: R8312NLT Datasheet (PDF)
The R8312NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.