
R8246NLT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | iNRCORE | |
| Package | - | |
| Power(Watts) | 250W | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | Single, Multi-tap | |
| Height | 9.1mm | |
| Primary Winding(s) | 2 |

* Images are for reference only
R8246NLT
Extended- Manufacturer
- MFR.Part #
- R8246NLT
- JLCPCB Part #
- C17462749
- Package
- -
- Description
- 1.75kV 2 250W Single, Multi-tap - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R8246NLT
Extended- Manufacturer
- MFR.Part #
- R8246NLT
- JLCPCB Part #
- C17462749
- Package
- -
- Description
- 1.75kV 2 250W Single, Multi-tap - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R8246NLT Specifications
R8246NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | iNRCORE | |
| Package | - | |
| Power(Watts) | 250W | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | Single, Multi-tap | |
| Height | 9.1mm | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R8246NLT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R8246NLT Schematic Symbol & PCB Footprint
The R8246NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.