
* Images are for reference only
PL9213NLT
Extended
- Manufacturer
- iNRCORE
- MFR.Part #
- PL9213NLT
- JLCPCB Part #
- C17381814
- Package
- SMD-4P,10.5x10.5mm
- Description
- 2.2A 2.4A 27uH 79mΩ ±20% SMD-4P,10.5x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5316
200+
$7.7940
650+
$7.5337
1300+
$7.4051