
PL8142NL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD,22.9x17.5mm | |
| Inductance | 72.9uH | |
| Current Rating | 2.6A | |
| DC Resistance(DCR) | 133mΩ |

* Images are for reference only
PL8142NL
Extended- Manufacturer
- MFR.Part #
- PL8142NL
- JLCPCB Part #
- C6357909
- Package
- SMD,22.9x17.5mm
- Description
- 133mΩ 2.6A 72.9uH SMD,22.9x17.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PL8142NL
Extended- Manufacturer
- MFR.Part #
- PL8142NL
- JLCPCB Part #
- C6357909
- Package
- SMD,22.9x17.5mm
- Description
- 133mΩ 2.6A 72.9uH SMD,22.9x17.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL8142NL Specifications
PL8142NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD,22.9x17.5mm | |
| Inductance | 72.9uH | |
| Current Rating | 2.6A | |
| DC Resistance(DCR) | 133mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL8142NL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL8142NL Documents
PL8142NL datasheets or manufacturer documentation.
Datasheet: PL8142NL Datasheet (PDF)
PL8142NL Schematic Symbol & PCB Footprint
The PL8142NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.