
10GB-6012XNL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | iNRCORE | |
| Package | - | |
| Inductance | 120uH | |
| operating temperature | -55℃~+125℃ |

* Images are for reference only
10GB-6012XNL
Extended- Manufacturer
- MFR.Part #
- 10GB-6012XNL
- JLCPCB Part #
- C6063608
- Package
- -
- Description
- -55℃~+125℃ 120uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
10GB-6012XNL
Extended- Manufacturer
- MFR.Part #
- 10GB-6012XNL
- JLCPCB Part #
- C6063608
- Package
- -
- Description
- -55℃~+125℃ 120uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10GB-6012XNL Specifications
10GB-6012XNL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | iNRCORE | |
| Package | - | |
| Inductance | 120uH | |
| operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10GB-6012XNL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10GB-6012XNL Schematic Symbol & PCB Footprint
The 10GB-6012XNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.