
1000B-5003XT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | iNRCORE | |
| Package | SMD-50P,27.9x7.5mm | |
| Inductance | 350uH | |
| Turns Ratio | 1:1 |

* Images are for reference only
1000B-5003XT
Extended- Manufacturer
- MFR.Part #
- 1000B-5003XT
- JLCPCB Part #
- C7159334
- Package
- SMD-50P,27.9x7.5mm
- Description
- 1:1 350uH SMD-50P,27.9x7.5mm Pulse Transformers(LAN)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1000B-5003XT
Extended- Manufacturer
- MFR.Part #
- 1000B-5003XT
- JLCPCB Part #
- C7159334
- Package
- SMD-50P,27.9x7.5mm
- Description
- 1:1 350uH SMD-50P,27.9x7.5mm Pulse Transformers(LAN)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1000B-5003XT Specifications
1000B-5003XT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | iNRCORE | |
| Package | SMD-50P,27.9x7.5mm | |
| Inductance | 350uH | |
| Turns Ratio | 1:1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1000B-5003XT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1000B-5003XT Documents
1000B-5003XT datasheets or manufacturer documentation.
Datasheet: 1000B-5003XT Datasheet (PDF)
1000B-5003XT Schematic Symbol & PCB Footprint
The 1000B-5003XT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.