
* Images are for reference only
1000B-5001
Extended
- Manufacturer
- iNRCORE
- MFR.Part #
- 1000B-5001
- JLCPCB Part #
- C6644841
- Package
- -
- Description
- -40℃~+85℃ - Pulse Transformers(LAN)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.2930
200+
$20.8664
500+
$20.1685
1000+
$19.8244