CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CM1623
CM1623 - 1
Extended
* Images are for reference only

CM1623

Attributes
Value
Manufacturer
iCM
MFR.Part #
CM1623
JLCPCB Part #
C22446609
Package
SOP-8
Description
-20℃~+125℃ 300kHz 3A 60V CCM、DCM、QR Flyback Isolation Over Temperature Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufactureriCM
PackageSOP-8
Operating Temperature-20℃~+125℃
Frequency - Switching300kHz
Voltage - Supply7V
Output Current3A
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesOvertemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown60V
Output Voltage3V~12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CM1623
CM1623

* Images are for reference only

CM1623

Extended
Manufacturer

iCM

MFR.Part #
CM1623
JLCPCB Part #
C22446609
Package
SOP-8
Description
-20℃~+125℃ 300kHz 3A 60V CCM、DCM、QR Flyback Isolation Over Temperature Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM1623

* Images are for reference only

CM1623

Extended
Manufacturer

iCM

MFR.Part #
CM1623
JLCPCB Part #
C22446609
Package
SOP-8
Description
-20℃~+125℃ 300kHz 3A 60V CCM、DCM、QR Flyback Isolation Over Temperature Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CM1623 Specifications

CM1623 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufactureriCM
PackageSOP-8
Operating Temperature-20℃~+125℃
Frequency - Switching300kHz
Voltage - Supply7V
Output Current3A
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesOvertemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown60V
Output Voltage3V~12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM1623. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CM1623 Schematic Symbol & PCB Footprint

The CM1623 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.