



CM1600C
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | iCM | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+125℃ | |
| Frequency - Switching | 200kHz | |
| Output Current | 2A | |
| Working Mode | DCM、QR | |
| Topology | Flyback | |
| Voltage - Breakdown | 40V |

* Images are for reference only
CM1600C
Extended- Manufacturer
- MFR.Part #
- CM1600C
- JLCPCB Part #
- C22446606
- Package
- SOP-8
- Description
- -20℃~+125℃ 200kHz 2A 40V DCM、QR Flyback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CM1600C
Extended- Manufacturer
- MFR.Part #
- CM1600C
- JLCPCB Part #
- C22446606
- Package
- SOP-8
- Description
- -20℃~+125℃ 200kHz 2A 40V DCM、QR Flyback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM1600C Specifications
CM1600C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | iCM | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+125℃ | |
| Frequency - Switching | 200kHz | |
| Output Current | 2A | |
| Working Mode | DCM、QR | |
| Topology | Flyback | |
| Voltage - Breakdown | 40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM1600C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM1600C Schematic Symbol & PCB Footprint
The CM1600C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.