


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | iCM | |
| Package | TSSOP-16-4.4mm | |
| Charging Saturation Voltage | 3.65V | |
| Supply Current (Iq) | 4.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | LiFePO4 Battery | |
| Number of Cells | 3 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC | |
| End-Off Voltage | 2.32V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM1031-GT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | iCM | |
| Package | TSSOP-16-4.4mm | |
| Charging Saturation Voltage | 3.65V | |
| Supply Current (Iq) | 4.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | LiFePO4 Battery | |
| Number of Cells | 3 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC | |
| End-Off Voltage | 2.32V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM1031-GT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM1031-GT datasheets or manufacturer documentation.
Datasheet: CM1031-GT Datasheet (PDF)
The CM1031-GT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.