CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. HMLV1206-330G
HMLV1206-330G - 1
HMLV1206-330G - 2
HMLV1206-330G - 3
Extended1/3
* Images are for reference only

HMLV1206-330G

Attributes
Value
Manufacturer
hongjiacheng
MFR.Part #
HMLV1206-330G
JLCPCB Part #
C49247580
Package
1206
Description
150A 20V 26V 29.7V~36.3V 54V 750pF 800mJ 1206 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturerhongjiacheng
Package1206
Varistor Voltage29.7V~36.3V
Energy800mJ
Clamping Voltage54V
Maximum AC Volts20V
Capacitance750pF
Maximum DC Volts26V
Peak Current150A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. HMLV1206-330G
HMLV1206-330G

* Images are for reference only

HMLV1206-330G

Extended
Manufacturer

hongjiacheng

MFR.Part #
HMLV1206-330G
JLCPCB Part #
C49247580
Package
1206
Description
150A 20V 26V 29.7V~36.3V 54V 750pF 800mJ 1206 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMLV1206-330G

* Images are for reference only

HMLV1206-330G

Extended
Manufacturer

hongjiacheng

MFR.Part #
HMLV1206-330G
JLCPCB Part #
C49247580
Package
1206
Description
150A 20V 26V 29.7V~36.3V 54V 750pF 800mJ 1206 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMLV1206-330G Specifications

HMLV1206-330G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturerhongjiacheng
Package1206
Varistor Voltage29.7V~36.3V
Energy800mJ
Clamping Voltage54V
Maximum AC Volts20V
Capacitance750pF
Maximum DC Volts26V
Peak Current150A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMLV1206-330G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMLV1206-330G Schematic Symbol & PCB Footprint

The HMLV1206-330G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.