
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | hongjiacheng | |
| Package | 1206 | |
| Varistor Voltage | 24.3V~29.7V | |
| Energy | 800mJ | |
| Maximum AC Volts | 17V | |
| Clamping Voltage | 44V | |
| Capacitance | 1.2nF | |
| Maximum DC Volts | 22V | |
| Peak Current | 120A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMLV1206-270G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | hongjiacheng | |
| Package | 1206 | |
| Varistor Voltage | 24.3V~29.7V | |
| Energy | 800mJ | |
| Maximum AC Volts | 17V | |
| Clamping Voltage | 44V | |
| Capacitance | 1.2nF | |
| Maximum DC Volts | 22V | |
| Peak Current | 120A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMLV1206-270G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HMLV1206-270G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.