
* Images are for reference only
H5VHD3B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H5VHD3B
- JLCPCB Part #
- C51898351
- Package
- SOD-323
- Description
- -55℃~+150℃ 120pF 15V 1uA 34A@8/20us 500W@8/20us 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5317
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5312
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0340
300+
$0.0296
3000+
$0.0264
6000+
$0.0239
9000+
$0.0226
Related Products