CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 5.0SMDJ110CA
5.0SMDJ110CA - 1
5.0SMDJ110CA - 2
5.0SMDJ110CA - 3
Extended1/3
* Images are for reference only

5.0SMDJ110CA

Attributes
Value
Manufacturer
hongjiacheng
MFR.Part #
5.0SMDJ110CA
JLCPCB Part #
C42394459
Package
SMC
Description
-55℃~+150℃ 110V 135V 177V 28.2A 5kW 5uA Bidirectional IEC 61000-4-2 TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerhongjiacheng
PackageSMC
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW
level of protectionIEC 61000-4-2
Clamping Voltage177V
PolarityBidirectional
Voltage - Breakdown135V
Peak Pulse Current (Ipp)28.2A
Reverse Stand-Off Voltage (Vrwm)110V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 5.0SMDJ110CA
5.0SMDJ110CA

* Images are for reference only

5.0SMDJ110CA

Extended
Manufacturer

hongjiacheng

MFR.Part #
5.0SMDJ110CA
JLCPCB Part #
C42394459
Package
SMC
Description
-55℃~+150℃ 110V 135V 177V 28.2A 5kW 5uA Bidirectional IEC 61000-4-2 TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.0SMDJ110CA

* Images are for reference only

5.0SMDJ110CA

Extended
Manufacturer

hongjiacheng

MFR.Part #
5.0SMDJ110CA
JLCPCB Part #
C42394459
Package
SMC
Description
-55℃~+150℃ 110V 135V 177V 28.2A 5kW 5uA Bidirectional IEC 61000-4-2 TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.0SMDJ110CA Specifications

5.0SMDJ110CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerhongjiacheng
PackageSMC
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW
level of protectionIEC 61000-4-2
Clamping Voltage177V
PolarityBidirectional
Voltage - Breakdown135V
Peak Pulse Current (Ipp)28.2A
Reverse Stand-Off Voltage (Vrwm)110V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5.0SMDJ110CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5.0SMDJ110CA Documents

5.0SMDJ110CA datasheets or manufacturer documentation.

Datasheet: 5.0SMDJ110CA Datasheet (PDF)

5.0SMDJ110CA Schematic Symbol & PCB Footprint

The 5.0SMDJ110CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.