
* Images are for reference only
4240-1000
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 4240-1000
- JLCPCB Part #
- C52741180
- Package
- SMD,4.2x4mm
- Description
- -40℃~+85℃ 1.6kV 1kV 1pF 2 3kA ±30% SMD,4.2x4mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3510
50+
$0.2782
150+
$0.2468
1000+
$0.2079
2000+
$0.1905
5000+
$0.1800
Related Products