



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | Plugin6x8.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 6mm | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Circuit | SPST | |
| Mounting Type | Right Angle | |
| Width | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX TS666ZJ-BB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | Plugin6x8.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 6mm | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Circuit | SPST | |
| Mounting Type | Right Angle | |
| Width | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS666ZJ-BB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX TS666ZJ-BB datasheets or manufacturer documentation.
Datasheet: HX TS666ZJ-BB Datasheet (PDF)
The HX TS666ZJ-BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.