



HX TS4543CJ 250gf 009
- Manufacturer
- MFR.Part #
- HX TS4543CJ 250gf 009
- JLCPCB Part #
- C5340171
- Package
- Plugin
- Description
- -25℃~+70℃ 100,000 cycles 12V 2.5N 4.3mm 4.5mm 4.5mm 50mA Black No Round Button SPST Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 4.5mm | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| Actuator Style | Round Button | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 4.5mm |

* Images are for reference only
HX TS4543CJ 250gf 009
Extended- Manufacturer
- MFR.Part #
- HX TS4543CJ 250gf 009
- JLCPCB Part #
- C5340171
- Package
- Plugin
- Description
- -25℃~+70℃ 100,000 cycles 12V 2.5N 4.3mm 4.5mm 4.5mm 50mA Black No Round Button SPST Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX TS4543CJ 250gf 009
Extended- Manufacturer
- MFR.Part #
- HX TS4543CJ 250gf 009
- JLCPCB Part #
- C5340171
- Package
- Plugin
- Description
- -25℃~+70℃ 100,000 cycles 12V 2.5N 4.3mm 4.5mm 4.5mm 50mA Black No Round Button SPST Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX TS4543CJ 250gf 009 Specifications
HX TS4543CJ 250gf 009 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 4.5mm | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| Actuator Style | Round Button | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 4.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS4543CJ 250gf 009. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX TS4543CJ 250gf 009 Documents
HX TS4543CJ 250gf 009 datasheets or manufacturer documentation.
Datasheet: HX TS4543CJ 250gf 009 Datasheet (PDF)
HX TS4543CJ 250gf 009 Schematic Symbol & PCB Footprint
The HX TS4543CJ 250gf 009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.