
* Images are for reference only
HX PH2.0-4PLT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PH2.0-4PLT
- JLCPCB Part #
- C22461294
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x4P 2A 2mm 4 4P Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2119
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 2098
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
100+
$0.0449
300+
$0.0391
700+
$0.0348
4900+
$0.0314
9800+
$0.0298
Related Products