
* Images are for reference only
HX JN2.54-2x8P TP H8.9
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX JN2.54-2x8P TP H8.9
- JLCPCB Part #
- C41376031
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2x8P 3A 8 Black Brass Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2207
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 1811
In-stock Item Pricing
Qty Unit Price
1+
$0.2948
50+
$0.2315
180+
$0.2043
540+
$0.1705
2520+
$0.1554
5040+
$0.1464
Related Products