
* Images are for reference only
HX GH1.25-2P DT 200mm 28AWG
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX GH1.25-2P DT 200mm 28AWG
- JLCPCB Part #
- C47018658
- Package
- -
- Description
- - Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1284
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1284
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
Related Products