
* Images are for reference only
HX CH3.96-5P DT 200mm 22AWG
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX CH3.96-5P DT 200mm 22AWG
- JLCPCB Part #
- C47018681
- Package
- -
- Description
- - Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$0.2687
Related Products