CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX SS12D10G5
HX SS12D10G5 - 1
HX SS12D10G5 - 2
HX SS12D10G5 - 3
HX SS12D10G5 - 4
Extended1/4
* Images are for reference only

HX SS12D10G5

Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX SS12D10G5
JLCPCB Part #
C19189120
Package
插件-3P,12.7x6.7mm
Description
-25℃~+70℃ 10,000 cycles 11.6mm 12.7mm 125V 2A 6.7mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件-3P,12.7x6.7mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
Package插件-3P,12.7x6.7mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Length12.7mm
Voltage Rating125V
Termination StylePC Pin
Life10,000 cycles
Current Rating2A
Actuator StyleRectangular Columnar
Switch Height11.6mm
CircuitSPDT
Mounting TypeThrough Hole
Width6.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX SS12D10G5
HX SS12D10G5

* Images are for reference only

HX SS12D10G5

Extended
Manufacturer

hanxia

MFR.Part #
HX SS12D10G5
JLCPCB Part #
C19189120
Package
插件-3P,12.7x6.7mm
Description
-25℃~+70℃ 10,000 cycles 11.6mm 12.7mm 125V 2A 6.7mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件-3P,12.7x6.7mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX SS12D10G5

* Images are for reference only

HX SS12D10G5

Extended
Manufacturer

hanxia

MFR.Part #
HX SS12D10G5
JLCPCB Part #
C19189120
Package
插件-3P,12.7x6.7mm
Description
-25℃~+70℃ 10,000 cycles 11.6mm 12.7mm 125V 2A 6.7mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件-3P,12.7x6.7mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX SS12D10G5 Specifications

HX SS12D10G5 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
Package插件-3P,12.7x6.7mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Length12.7mm
Voltage Rating125V
Termination StylePC Pin
Life10,000 cycles
Current Rating2A
Actuator StyleRectangular Columnar
Switch Height11.6mm
CircuitSPDT
Mounting TypeThrough Hole
Width6.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX SS12D10G5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX SS12D10G5 Documents

HX SS12D10G5 datasheets or manufacturer documentation.

Datasheet: HX SS12D10G5 Datasheet (PDF)

HX SS12D10G5 Schematic Symbol & PCB Footprint

The HX SS12D10G5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.