
* Images are for reference only
ETA3421BS2F
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA3421BS2F
- JLCPCB Part #
- C46598158
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1.5MHz 1A 3V~5.5V Buck Built-in DC-DC PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start SOT-23-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1592
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1551
In-stock Item Pricing
Qty Unit Price
1+
$0.1398
50+
$0.1102
150+
$0.0954
500+
$0.0843
3000+
$0.0754
6000+
$0.0711
Related Products