
* Images are for reference only
DOSIN-801-0240
Extended
- Manufacturer
- dosinconn
- MFR.Part #
- DOSIN-801-0240
- JLCPCB Part #
- C41366976
- Package
- Plugin
- Description
- -55℃~+155℃ 1 24.5mm 3GHz 500V 75Ω 9.6mm BNC Bent tip Board Side Inner Bore Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.7221
10+
$0.7044
30+
$0.6947
100+
$0.6513
Related Products