


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | cntitle | |
| Package | Plugin | |
| Interface Diameter | 2.6mm | |
| Rated Voltage (Max) | 500V | |
| Number of Ports | 1 | |
| Interface Length/Height | 10.7mm | |
| Operating Temperature Range | -55℃~+200℃ | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Style | Positive Pin | |
| Impedance | 50Ω | |
| Interface | Inner pin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSMB-JE-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | cntitle | |
| Package | Plugin | |
| Interface Diameter | 2.6mm | |
| Rated Voltage (Max) | 500V | |
| Number of Ports | 1 | |
| Interface Length/Height | 10.7mm | |
| Operating Temperature Range | -55℃~+200℃ | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Style | Positive Pin | |
| Impedance | 50Ω | |
| Interface | Inner pin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSMB-JE-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSMB-JE-5 datasheets or manufacturer documentation.
Datasheet: SSMB-JE-5 Datasheet (PDF)
The SSMB-JE-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.