
* Images are for reference only
XD-VH-8A8W-G
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-VH-8A8W-G
- JLCPCB Part #
- C19193313
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x8P 250V 3.96mm 7A 8 8P Brass PA66 Right Angle Tin VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2112
50+
$0.1659
150+
$0.1464
500+
$0.1222
2500+
$0.1114
5000+
$0.1048
Related Products