CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XD-VH-4A4W-G
XD-VH-4A4W-G - 1
XD-VH-4A4W-G - 2
XD-VH-4A4W-G - 3
XD-VH-4A4W-G - 4
Extended1/4
* Images are for reference only

XD-VH-4A4W-G

Attributes
Value
Manufacturer
chxunda
MFR.Part #
XD-VH-4A4W-G
JLCPCB Part #
C19193309
Package
Push-Pull,P=3.96mm
Description
-25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A Brass PA66 Right Angle Tin VH 弯插,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturerchxunda
PackagePush-Pull,P=3.96mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Current Rating7A
Pins Structure1x4P
Mounting TypeRight Angle
Reference SeriesVH
Contact PlatingTin
Number of Pins4P
Contact MaterialBrass
Pitch3.96mm
Plastic MaterialPA66
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XD-VH-4A4W-G
XD-VH-4A4W-G

* Images are for reference only

XD-VH-4A4W-G

Extended
Manufacturer

chxunda

MFR.Part #
XD-VH-4A4W-G
JLCPCB Part #
C19193309
Package
Push-Pull,P=3.96mm
Description
-25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A Brass PA66 Right Angle Tin VH 弯插,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD-VH-4A4W-G

* Images are for reference only

XD-VH-4A4W-G

Extended
Manufacturer

chxunda

MFR.Part #
XD-VH-4A4W-G
JLCPCB Part #
C19193309
Package
Push-Pull,P=3.96mm
Description
-25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A Brass PA66 Right Angle Tin VH 弯插,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD-VH-4A4W-G Specifications

XD-VH-4A4W-G technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturerchxunda
PackagePush-Pull,P=3.96mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Current Rating7A
Pins Structure1x4P
Mounting TypeRight Angle
Reference SeriesVH
Contact PlatingTin
Number of Pins4P
Contact MaterialBrass
Pitch3.96mm
Plastic MaterialPA66
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD-VH-4A4W-G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD-VH-4A4W-G Documents

XD-VH-4A4W-G datasheets or manufacturer documentation.

Datasheet: XD-VH-4A4W-G Datasheet (PDF)

XD-VH-4A4W-G Schematic Symbol & PCB Footprint

The XD-VH-4A4W-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.