
* Images are for reference only
XD-NV-2A
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-NV-2A
- JLCPCB Part #
- C19268675
- Package
- Plugin,P=5mm
- Description
- -25℃~+85℃ 1 10A 1x2P 2 250V 2P 5mm 8.5mm 9.4mm Copper alloy PA66 Through Hole Tin UL94V-0 Plugin,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 507
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.0937
50+
$0.0745
150+
$0.0648
500+
$0.0576
2500+
$0.0518
5000+
$0.0489
Related Products