
* Images are for reference only
XD-1.25-16AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-1.25-16AW
- JLCPCB Part #
- C17700424
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 16 16P 1A 1x16P 3.2mm 4.7mm Brass PA46 Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 973
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 973
In-stock Item Pricing
Qty Unit Price
1+
$0.1729
50+
$0.1368
150+
$0.1214
1000+
$0.1021
2000+
$0.0934
5000+
$0.0883
Related Products