
5.0SMDJ33CA/T7
- Manufacturer
- MFR.Part #
- 5.0SMDJ33CA/T7
- JLCPCB Part #
- C22384646
- Package
- DO-214AB(SMC)
- Description
- 33V 40.6V 53.3V 5kW@10/1000us 5uA 93.9A@10/1000us Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | amsem | |
| Package | DO-214AB(SMC) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Clamping Voltage | 53.3V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 93.9A@10/1000us | |
| Voltage - Breakdown | 40.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 33V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
5.0SMDJ33CA/T7
Extended- Manufacturer
- MFR.Part #
- 5.0SMDJ33CA/T7
- JLCPCB Part #
- C22384646
- Package
- DO-214AB(SMC)
- Description
- 33V 40.6V 53.3V 5kW@10/1000us 5uA 93.9A@10/1000us Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5.0SMDJ33CA/T7
Extended- Manufacturer
- MFR.Part #
- 5.0SMDJ33CA/T7
- JLCPCB Part #
- C22384646
- Package
- DO-214AB(SMC)
- Description
- 33V 40.6V 53.3V 5kW@10/1000us 5uA 93.9A@10/1000us Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5.0SMDJ33CA/T7 Specifications
5.0SMDJ33CA/T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | amsem | |
| Package | DO-214AB(SMC) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Clamping Voltage | 53.3V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 93.9A@10/1000us | |
| Voltage - Breakdown | 40.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 33V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5.0SMDJ33CA/T7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5.0SMDJ33CA/T7 Documents
5.0SMDJ33CA/T7 datasheets or manufacturer documentation.
Datasheet: 5.0SMDJ33CA/T7 Datasheet (PDF)
5.0SMDJ33CA/T7 Schematic Symbol & PCB Footprint
The 5.0SMDJ33CA/T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.