
Z8F0213HJ005SG
- Manufacturer
- MFR.Part #
- Z8F0213HJ005SG
- JLCPCB Part #
- C2640463
- Package
- SSOP-28-175mil
- Description
- 2.7V~3.6V 24 2KB 5MHz FLASH Others SSOP-28-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | SSOP-28-175mil | |
| CPU Maximum Speed | 5MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| Voltage - Supply | 2.7V~3.6V | |
| CPU Core | Others | |
| Number of I/O | 24 |

* Images are for reference only
Z8F0213HJ005SG
Extended- Manufacturer
- MFR.Part #
- Z8F0213HJ005SG
- JLCPCB Part #
- C2640463
- Package
- SSOP-28-175mil
- Description
- 2.7V~3.6V 24 2KB 5MHz FLASH Others SSOP-28-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Z8F0213HJ005SG
Extended- Manufacturer
- MFR.Part #
- Z8F0213HJ005SG
- JLCPCB Part #
- C2640463
- Package
- SSOP-28-175mil
- Description
- 2.7V~3.6V 24 2KB 5MHz FLASH Others SSOP-28-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z8F0213HJ005SG Specifications
Z8F0213HJ005SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | SSOP-28-175mil | |
| CPU Maximum Speed | 5MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| Voltage - Supply | 2.7V~3.6V | |
| CPU Core | Others | |
| Number of I/O | 24 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8F0213HJ005SG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z8F0213HJ005SG Documents
Z8F0213HJ005SG datasheets or manufacturer documentation.
Datasheet: Z8F0213HJ005SG Datasheet (PDF)
Z8F0213HJ005SG Schematic Symbol & PCB Footprint
The Z8F0213HJ005SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.