
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 10MHz | |
| Program Memory Type | OTP | |
| Program Storage Size | 512Byte | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 32Byte | |
| Core Size | 8 Bit | |
| CPU Core | Z8 | |
| Number of I/O | 13 | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z8E00010PEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 10MHz | |
| Program Memory Type | OTP | |
| Program Storage Size | 512Byte | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 32Byte | |
| Core Size | 8 Bit | |
| CPU Core | Z8 | |
| Number of I/O | 13 | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8E00010PEG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z8E00010PEG datasheets or manufacturer documentation.
Datasheet: Z8E00010PEG Datasheet (PDF)
The Z8E00010PEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.