
* Images are for reference only
TS-073B-035180-D4-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-073B-035180-D4-P
- JLCPCB Part #
- C52722891
- Package
- SMD-4P,4.8x2mm
- Description
- -25℃~+75℃ 1.8N 12V 2.35mm 3.5mm 30,000 cycles 4.8mm 50mA Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD-4P,4.8x2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2727
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2726
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
100+
$0.0541
300+
$0.0472
3000+
$0.0419
6000+
$0.0378
9000+
$0.0358
Related Products