
* Images are for reference only
TS-034-055250-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-034-055250-D2-P
- JLCPCB Part #
- C52722700
- Package
- SMD-4P,9x7.5mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 5.05mm 5.5mm 50mA 7.5mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-4P,9x7.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.1434
50+
$0.1140
150+
$0.0994
400+
$0.0884
2400+
$0.0796
4800+
$0.0753