
* Images are for reference only
SS520
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS520
- JLCPCB Part #
- C51898407
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.05mA 150A 200V 5A 850mV@5A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2668
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2656
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0364
300+
$0.0317
3000+
$0.0282
6000+
$0.0254
9000+
$0.0240
Related Products