
* Images are for reference only
P6SMB56A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- P6SMB56A
- JLCPCB Part #
- C51897936
- Package
- SMB
- Description
- -55℃~+150℃ 1uA 47.8V 58.8V 600W@10/1000us 7.9A 77V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0414
200+
$0.0345
600+
$0.0306
3000+
$0.0282
9000+
$0.0263
21000+
$0.0251
Related Products