


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | 插件,23x16.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW | |
| Length | 23mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A | |
| Number of Pins | 4 | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Contact Rating | 15A | |
| Contact Resistance | 100mΩ | |
| Width | 16.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V6-S-DC24V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | 插件,23x16.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW | |
| Length | 23mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A | |
| Number of Pins | 4 | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Contact Rating | 15A | |
| Contact Resistance | 100mΩ | |
| Width | 16.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V6-S-DC24V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V6-S-DC24V datasheets or manufacturer documentation.
Datasheet: V6-S-DC24V Datasheet (PDF)
The V6-S-DC24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.