



SR360
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ZRE | |
| Package | DO-27 | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 200uA@60V |

* Images are for reference only
SR360
Extended- Manufacturer
- MFR.Part #
- SR360
- JLCPCB Part #
- C2987769
- Package
- DO-27
- Description
- -55℃~+150℃ 200uA@60V 3A 60V 700mV@3A 80A Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SR360
Extended- Manufacturer
- MFR.Part #
- SR360
- JLCPCB Part #
- C2987769
- Package
- DO-27
- Description
- -55℃~+150℃ 200uA@60V 3A 60V 700mV@3A 80A Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR360 Specifications
SR360 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ZRE | |
| Package | DO-27 | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 200uA@60V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR360. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR360 Documents
SR360 datasheets or manufacturer documentation.
Datasheet: SR360 Datasheet (PDF)
SR360 Schematic Symbol & PCB Footprint
The SR360 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.