


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | ZRE | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 85V | |
| Reverse Recovery Time (trr) | 3us | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 150mA | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 5nA@75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAV199-K52 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | ZRE | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 85V | |
| Reverse Recovery Time (trr) | 3us | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 150mA | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 5nA@75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAV199-K52. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAV199-K52 datasheets or manufacturer documentation.
Datasheet: BAV199-K52 Datasheet (PDF)
The BAV199-K52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.