
* Images are for reference only
ZY0515FS-1W
Extended
- Manufacturer
- ZLG Zhiyuan Elec
- MFR.Part #
- ZY0515FS-1W
- JLCPCB Part #
- C135872
- Package
- Plugin
- Description
- 1 15V 1W 4.5V~5.5V 67mA 79% 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7613
10+
$3.2435
30+
$2.9364
100+
$2.6260
500+
$2.4813
1000+
$2.4170
2000+
$2.3880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products