
* Images are for reference only
RSM485CT
Extended
- Manufacturer
- ZLG Zhiyuan Elec
- MFR.Part #
- RSM485CT
- JLCPCB Part #
- C110089
- Package
- DIP-8
- Description
- -40℃~+85℃ 2500V 32 35mA 4.75V~5.25V 9.6Kbps No No DIP-8 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7346
10+
$5.8773
30+
$5.3546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products