


ZJM5400-6AUABT
- Manufacturer
- MFR.Part #
- ZJM5400-6AUABT
- JLCPCB Part #
- C46656758
- Package
- MSOP-8
- Description
- 1kΩ、5kΩ 4 8 800mW MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ZJW | |
| Package | MSOP-8 | |
| Resistance | 1kΩ、5kΩ | |
| Power(Watts) | 800mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |

* Images are for reference only
ZJM5400-6AUABT
Extended- Manufacturer
- MFR.Part #
- ZJM5400-6AUABT
- JLCPCB Part #
- C46656758
- Package
- MSOP-8
- Description
- 1kΩ、5kΩ 4 8 800mW MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZJM5400-6AUABT
Extended- Manufacturer
- MFR.Part #
- ZJM5400-6AUABT
- JLCPCB Part #
- C46656758
- Package
- MSOP-8
- Description
- 1kΩ、5kΩ 4 8 800mW MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZJM5400-6AUABT Specifications
ZJM5400-6AUABT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | ZJW | |
| Package | MSOP-8 | |
| Resistance | 1kΩ、5kΩ | |
| Power(Watts) | 800mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZJM5400-6AUABT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZJM5400-6AUABT Documents
ZJM5400-6AUABT datasheets or manufacturer documentation.
ZJM5400-6AUABT Schematic Symbol & PCB Footprint
The ZJM5400-6AUABT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.