
* Images are for reference only
ZJG4428ASEBR
Extended
- Manufacturer
- ZJW
- MFR.Part #
- ZJG4428ASEBR
- JLCPCB Part #
- C46656810
- Package
- SOIC-16
- Description
- -18V~-5V、5V~18V -40℃~+125℃ 1 135ns 166ns 270Ω 320ns 8:1 Bidirectional analog channel、Fault protection、Glitch-free switching、Control interface integration SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$4.4071
10+
$4.2075
30+
$4.0851
100+
$3.9837
Related Products