CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. ZJA3601BUABT
ZJA3601BUABT - 1
ZJA3601BUABT - 2
ZJA3601BUABT - 3
Extended1/3
* Images are for reference only

ZJA3601BUABT

Attributes
Value
Manufacturer
ZJW
MFR.Part #
ZJA3601BUABT
JLCPCB Part #
C20627293
Package
MSOP-8
Description
-18V~-2.4V、2.4V~18V -40℃~+125℃ 1 105dB 130dB 20pA 25uV 2V/us 3.3mA 300nV/℃ 36V 5pA 6.5us 625kHz 8nV/√Hz@1kHz 90mA Rail-to-Rail Output MSOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerZJW
PackageMSOP-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~10000V/V
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)20pA
Output Current90mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate2V/us
Quiescent Current(Iq)3.3mA
Power Supply Rejection Ratio (PSRR)130dB
Common Mode Rejection Ratio(CMRR)105dB
Rail to RailRail-to-rail output
-3dB Bandwidth625kHz
Number of Channels1
Gain Error0.0001%
Settling time6.5us
Input Voltage Noise Density8nV/√Hz@1kHz
Ib - Input Bias Current5pA
Dual Supply-18V~-2.4V、2.4V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. ZJA3601BUABT
ZJA3601BUABT

* Images are for reference only

ZJA3601BUABT

Extended
Manufacturer

ZJW

MFR.Part #
ZJA3601BUABT
JLCPCB Part #
C20627293
Package
MSOP-8
Description
-18V~-2.4V、2.4V~18V -40℃~+125℃ 1 105dB 130dB 20pA 25uV 2V/us 3.3mA 300nV/℃ 36V 5pA 6.5us 625kHz 8nV/√Hz@1kHz 90mA Rail-to-Rail Output MSOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3601BUABT

* Images are for reference only

ZJA3601BUABT

Extended
Manufacturer

ZJW

MFR.Part #
ZJA3601BUABT
JLCPCB Part #
C20627293
Package
MSOP-8
Description
-18V~-2.4V、2.4V~18V -40℃~+125℃ 1 105dB 130dB 20pA 25uV 2V/us 3.3mA 300nV/℃ 36V 5pA 6.5us 625kHz 8nV/√Hz@1kHz 90mA Rail-to-Rail Output MSOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3601BUABT Specifications

ZJA3601BUABT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerZJW
PackageMSOP-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~10000V/V
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)20pA
Output Current90mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate2V/us
Quiescent Current(Iq)3.3mA
Power Supply Rejection Ratio (PSRR)130dB
Common Mode Rejection Ratio(CMRR)105dB
Rail to RailRail-to-rail output
-3dB Bandwidth625kHz
Number of Channels1
Gain Error0.0001%
Settling time6.5us
Input Voltage Noise Density8nV/√Hz@1kHz
Ib - Input Bias Current5pA
Dual Supply-18V~-2.4V、2.4V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZJA3601BUABT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZJA3601BUABT Documents

ZJA3601BUABT datasheets or manufacturer documentation.

Datasheet: ZJA3601BUABT Datasheet (PDF)

ZJA3601BUABT Schematic Symbol & PCB Footprint

The ZJA3601BUABT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.